Part Details for TAP105M025SPA by Kyocera AVX Components
Results Overview of TAP105M025SPA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP105M025SPA Information
TAP105M025SPA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP105M025SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP105M025SPA
|
Avnet Americas | Tantalum Capacitor, 1 uF, 25 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP105M025... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$0.1389 | Buy Now |
DISTI #
TAP105M025SPA
|
Avnet Abacus | Tantalum Capacitor 1 uF 25 V 20 25 mm 55 C 125 C Radial Leaded (Alt: TAP105M025SPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |