Part Details for TAP105M025CRS by Kyocera AVX Components
Results Overview of TAP105M025CRS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP105M025CRS Information
TAP105M025CRS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP105M025CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4358
|
Newark | Capacitor,1Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP105M025CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
478-TAP105M025CRSCT-ND
|
DigiKey | CAP TANT 1UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4988 In Stock |
|
$0.1652 / $0.6500 | Buy Now |
DISTI #
TAP105M025CRS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 25 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Ammo Pack (Alt: TAP105M... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1469 / $0.1499 | Buy Now |
DISTI #
581-TAP105M025CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1uF 20% ESR=10 O hm RoHS: Compliant | 2907 |
|
$0.1490 / $0.6500 | Buy Now |
DISTI #
73977446
|
RS | Leaded MnO2,1.0 uF,25 V | AVX TAP105M025CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1475 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TAP105M025CRS
|
Avnet Abacus | Tantalum Capacitor 1 uF 25 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP105M025CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105M025CRS
TAP105M025CRS CAD Models
TAP105M025CRS Part Data Attributes
|
TAP105M025CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105M025CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105M025CRS
This table gives cross-reference parts and alternative options found for TAP105M025CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105M025CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP105M025CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CRS vs TAP105M025CRW |
TAP105M025CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CRS vs TAP105M025CCS |
TAP105M025GSB | Kyocera AVX Components | $0.2735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105M025CRS vs TAP105M025GSB |