Part Details for TAP105K035SCS by Kyocera AVX Components
Overview of TAP105K035SCS by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP105K035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8671
|
Newark | Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP105K035SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1391 |
|
$0.2720 / $0.6140 | Buy Now |
DISTI #
478-1835-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
TAP105K035SCS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP105K035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 993 |
|
$0.1179 | Buy Now |
DISTI #
81C8671
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 81C8671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1432 Partner Stock |
|
$0.2180 / $0.6340 | Buy Now |
DISTI #
581-TAP105K035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm RoHS: Compliant | 20548 |
|
$0.1340 / $0.5900 | Buy Now |
DISTI #
V36:1790_10765901
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2344 | Americas - 6007 |
|
$0.1340 / $0.5185 | Buy Now |
DISTI #
E02:0323_01311452
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 | Europe - 3716 |
|
$0.2274 / $0.5334 | Buy Now |
DISTI #
70195930
|
RS | Capacitor, Tantalum, 1 uF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, A, 4% (Max.) | AVX TAP105K035SCS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7238 |
|
$0.4200 / $0.6000 | Buy Now |
|
Future Electronics | TAP Series 1uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1240 / $0.1460 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 533 |
|
$0.2340 / $0.7313 | Buy Now |
Part Details for TAP105K035SCS
TAP105K035SCS CAD Models
TAP105K035SCS Part Data Attributes
|
TAP105K035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K035SCS
This table gives cross-reference parts and alternative options found for TAP105K035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM105K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP105K035SCS vs NDTM105K35F1TR |
TEP105K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035BRS |
TEP105K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035SRW |
TEP105K035DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035DTS |
TEP105K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035SRS |
NDTM105K35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP105K035SCS vs NDTM105K35F2TBF |
NDTM105K35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP105K035SCS vs NDTM105K35F2TRF |
TEP105K035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035SCS |
TEP105K035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP105K035SCS vs TEP105K035BRW |
NDTM105K35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP105K035SCS vs NDTM105K35F2 |