Part Details for TAP105K035DTW by Kyocera AVX Components
Results Overview of TAP105K035DTW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP105K035DTW Information
TAP105K035DTW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP105K035DTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4199
|
Newark | Capacitor Tant, 1Uf, 35V, 8 Ohm, 0.1, Radial, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capaci... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
478-8951-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.1622 / $0.6200 | Buy Now |
DISTI #
TAP105K035DTW
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: T... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1431 | Buy Now |
DISTI #
581-TAP105K035DTW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m RoHS: Compliant | 590 |
|
$0.1620 / $0.6200 | Buy Now |
DISTI #
73977468
|
RS | Leaded MnO2,1.0 uF,35 V | AVX TAP105K035DTW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | TAP Series 1 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.1460 / $0.1520 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R RoHS: Compliant |
26 In Stock |
|
$0.1800 / $3.1500 | Buy Now |
|
NexGen Digital | 1500 |
|
RFQ | ||
DISTI #
TAP105K035DTW
|
Avnet Abacus | Tantalum Capacitor 1 uF 35 V 10 25 mm 55 C 125 C Radial Leaded (Alt: TAP105K035DTW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105K035DTW
TAP105K035DTW CAD Models
TAP105K035DTW Part Data Attributes
|
TAP105K035DTW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K035DTW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K035DTW
This table gives cross-reference parts and alternative options found for TAP105K035DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K035DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP105K035BRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035BRW |
NDTM105K35F2F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TAP105K035DTW vs NDTM105K35F2F |
TAP105K035SRW | Kyocera AVX Components | $0.0948 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035SRW |
TAP105K035BRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035BRS |
TAP105K035SRS | Kyocera AVX Components | $0.2140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035SRS |
TAP105K035DTS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035DTS |
TEP105K035SRW | Kyocera AVX Components | $0.3260 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TEP105K035SRW |
NDTM105K35F2TBF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TAP105K035DTW vs NDTM105K35F2TBF |
TAP105K035DCS | Kyocera AVX Components | $0.2410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035DCS |
TAP105K035SCS | Kyocera AVX Components | $0.2214 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035DTW vs TAP105K035SCS |