Part Details for TAP105K035CRS by Kyocera AVX Components
Overview of TAP105K035CRS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP105K035CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4331
|
Newark | Cap, Tantalum, 1Uf, 35V, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP105K035CRS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
478-TAP105K035CRSCT-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7780 In Stock |
|
$0.0914 / $0.4700 | Buy Now |
DISTI #
TAP105K035CRS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP105K035CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2006 | Buy Now |
DISTI #
581-TAP105K035CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm RoHS: Compliant | 1769 |
|
$0.1340 / $0.4700 | Buy Now |
DISTI #
73977471
|
RS | Leaded MnO2,1.0 uF,35 V | AVX TAP105K035CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | TAP Series 1 uF ±10% 35 V Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1330 / $0.1430 | Buy Now |
DISTI #
TAP105K035CRS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1280 / $0.1440 | Buy Now |
DISTI #
TAP105K035CRS
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 35 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP105K035CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105K035CRS
TAP105K035CRS CAD Models
TAP105K035CRS Part Data Attributes
|
TAP105K035CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K035CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |