Part Details for TAP105K035CCS by Kyocera AVX Components
Overview of TAP105K035CCS by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP105K035CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H7519
|
Newark | Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP105K035CCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$0.2130 / $0.4990 | Buy Now |
DISTI #
58Y5851
|
Newark | Cap, 1Μf, 35V, 10%, Capacitance:1Μf, Voltage Rating:35V, Product Range:Tap Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:5Mm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAP105K035CCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
478-4168-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
199 In Stock |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
TAP105K035CCS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP105K035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
07H7519
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 07H7519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 589 Partner Stock |
|
$0.1990 / $0.4680 | Buy Now |
DISTI #
581-TAP105K035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Ohm RoHS: Compliant | 2738 |
|
$0.1510 / $0.6100 | Buy Now |
DISTI #
E02:0323_01311571
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2419 | Europe - 4000 |
|
$0.2297 / $0.5946 | Buy Now |
DISTI #
V36:1790_10765892
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2407 | Americas - 286 |
|
$0.1470 / $0.5740 | Buy Now |
DISTI #
P40:2555_18397855
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Europe - 5 |
|
$0.1610 / $0.2990 | Buy Now |
DISTI #
70195627
|
RS | Capacitor, 1 uF, 35 VDC @ 85 C, 46 VDC @ 85 C, +/- 10, A mA, Radial Leaded | AVX TAP105K035CCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.3450 | RFQ |
Part Details for TAP105K035CCS
TAP105K035CCS CAD Models
TAP105K035CCS Part Data Attributes
|
TAP105K035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |