Part Details for TAP104K035BRW by Kyocera AVX Components
Overview of TAP104K035BRW by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP104K035BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4273
|
Newark | Capacitor Tant, 0.1Uf, 35V, 26 Ohm, 0.1, Rad, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:26Ohm, Lead Spacing:5Mm Rohs Compliant: Yes |Kyocera Avx TAP104K035BRW Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1880 | Buy Now |
DISTI #
TAP104K035BRW-ND
|
DigiKey | CAP TANT 0.1UF 10% 35V RADIAL Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1933 | Buy Now |
DISTI #
TAP104K035BRW
|
Avnet Americas | Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP104K035BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
581-TAP104K035BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm RoHS: Compliant | 0 |
|
$0.1440 / $0.1780 | Order Now |
DISTI #
73977503
|
RS | Leaded MnO2,0.1 uF,35 V | AVX TAP104K035BRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1472 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1UF, THROUGH HOLE MOUNT | 145 |
|
$0.2160 / $0.3240 | Buy Now |
DISTI #
TAP104K035BRW
|
Avnet Americas | Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP104K035BRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
Part Details for TAP104K035BRW
TAP104K035BRW CAD Models
TAP104K035BRW Part Data Attributes:
|
TAP104K035BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP104K035BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 26000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |