Part Details for TANK-871-Q170I-I3/4G-R10 by iEi Integration Corporation
Overview of TANK-871-Q170I-I3/4G-R10 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TANK-871-Q170I-I3/4G-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-TK871Q170II34R10
|
Mouser Electronics | Industrial PCs Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS RoHS: Compliant | 0 |
|
$963.6400 / $976.3200 | Order Now |
Part Details for TANK-871-Q170I-I3/4G-R10
TANK-871-Q170I-I3/4G-R10 CAD Models
TANK-871-Q170I-I3/4G-R10 Part Data Attributes
|
TANK-871-Q170I-I3/4G-R10
iEi Integration Corporation
Buy Now
|
Compare Parts:
TANK-871-Q170I-I3/4G-R10
iEi Integration Corporation
|
Samacsys Manufacturer | IEI |