There are no models available for this part yet.
Overview of TANK-870E-H110-I5/4G/3B-R11 by iEi Integration Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3870EUF-1#TRPBF | Analog Devices | PolyPhBuck Slave Cntr for Dig | |
LTC3870EUFD#PBF | Analog Devices | PolyPhBuck Slave Cntr for Dig | |
LTC3870EUFD#TRPBF | Analog Devices | PolyPhBuck Slave Cntr for Dig |
Price & Stock for TANK-870E-H110-I5/4G/3B-R11 by iEi Integration Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-H110-I54G3B-R11
|
Mouser Electronics | Industrial PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCIe by 1 & 1 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS RoHS: Compliant | 0 |
|
$1,216.2500 | Order Now |