Part Details for TANGO44/1M/LL/SMAM/S/S/19 by Siretta Ltd
Overview of TANGO44/1M/LL/SMAM/S/S/19 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO44/1M/LL/SMAM/S/S/19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8676
|
Newark | Puck Antenna, Ip67, 0.7-2.7Ghz, Sma, 1M, Antenna Type:Puck, Frequency Min:700Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Screw, Gain:4Dbi, Vswr:2.3, Input Power:-, Input Impedance:-, Antenna Polarisation:Linear Vertical, Product Rohs Compliant: Yes |Siretta TANGO44/1M/LL/SMAM/S/S/19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6500 / $38.4700 | Buy Now |
DISTI #
TANGO44/1M/LL/SMAM/S/S/19-ND
|
DigiKey | RF ANT DOME SMA MALE PAN MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$24.3375 / $39.0200 | Buy Now |
DISTI #
419-441MLLSMAMSS19
|
Mouser Electronics | Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1M LOW LOSS CABLE RoHS: Compliant | 26 |
|
$24.3300 / $38.1700 | Buy Now |
DISTI #
75508043
|
RS | Antenna, Dual Band Wi-Fi/Bluetooth/Lora/Sigfox Puck, SMA Male, 1M Low Loss Cabl | Siretta TANGO44/1M/LL/SMAM/S/S/19 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6100 | RFQ |
|
Onlinecomponents.com | 5G/4G/Dual Band Wifi/Bluetooth/LoRa/SigFox Puck Antenna SMA Male Connector 1M Low Loss Cable RoHS: Compliant |
15 In Stock |
|
$25.0700 / $32.9100 | Buy Now |
|
Master Electronics | 5G/4G/Dual Band Wifi/Bluetooth/LoRa/SigFox Puck Antenna SMA Male Connector 1M Low Loss Cable RoHS: Compliant |
15 In Stock |
|
$25.0700 / $32.9100 | Buy Now |
Part Details for TANGO44/1M/LL/SMAM/S/S/19
TANGO44/1M/LL/SMAM/S/S/19 CAD Models
TANGO44/1M/LL/SMAM/S/S/19 Part Data Attributes
|
TANGO44/1M/LL/SMAM/S/S/19
Siretta Ltd
Buy Now
|
Compare Parts:
TANGO44/1M/LL/SMAM/S/S/19
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |