There are no models available for this part yet.
Overview of TANGO38/2.5M/SMAM/S/S/17 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO38/2.5M/SMAM/S/S/17 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK8435
|
Newark | Antenna, Puck, 10Mhz To 868Mhz, 2Db Rohs Compliant: Yes |Siretta TANGO38/2.5M/SMAM/S/S/17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.6800 / $34.1600 | Buy Now | |
DISTI #
1679-TANGO38/2.5M/SMAM/S/S/17-ND
|
DigiKey | 868MHZ ISM BAND BOLT THROUGH ANT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2280 | Buy Now | |
DISTI #
419-382.5MSMAMSS17
|
Mouser Electronics | Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR | 0 |
|
$24.6900 / $32.8500 | Order Now |