Part Details for TANGO38/1M/SMAM/S/S/17 by Siretta Ltd
Results Overview of TANGO38/1M/SMAM/S/S/17 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TANGO38/1M/SMAM/S/S/17 Information
TANGO38/1M/SMAM/S/S/17 by Siretta Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO38/1M/SMAM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1318
|
Newark | Rf Antenna, 868Mhz, 2Db, Antenna Type:Ism Band, Frequency Min:-, Frequency Max:868Mhz, Antenna M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$20.7300 / $31.9600 | Buy Now |
DISTI #
1679-TANGO38/1M/SMAM/S/S/17-ND
|
DigiKey | 868MHZ ISM BAND BOLT THROUGH ANT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$19.9250 / $30.7300 | Buy Now |
DISTI #
419-381MSMAMSS17
|
Mouser Electronics | Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR RoHS: Compliant | 4 |
|
$19.9200 / $30.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $26.9500 | Buy Now |