There are no models available for this part yet.
Overview of TANGO3/0.5M/SMAM/S/S/31 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO3/0.5M/SMAM/S/S/31 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8670
|
Newark | Stubby Antenna, 0.9-1.9Ghz, Sma, 0.5M, Antenna Type:Stubby, Frequency Min:900Mhz, Frequency Max:1.9Ghz, Antenna Mounting:Panel, Gain:1Db, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta TANGO3/0.5M/SMAM/S/S/31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.5400 / $23.8400 | Buy Now | |
DISTI #
TANGO3/0.5M/SMAM/S/S/31-ND
|
DigiKey | RF ANT 900MHZ/1.8GHZ WHIP STR Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6100 | Buy Now | |
DISTI #
419-30.5MSMAMSS31
|
Mouser Electronics | Antennas TANGO 3 500MM CABLE SMA MALE | 0 |
|
$19.7500 / $22.9200 | Order Now |