Part Details for TANGO28/0.1M/IPEX/S/S/35 by Siretta Ltd
Overview of TANGO28/0.1M/IPEX/S/S/35 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TANGO28/0.1M/IPEX/S/S/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0761
|
Newark | Stubby Antenna, 2.4-2.5Ghz, Antenna Type:Stubby, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Panel, Gain:0Dbi, Vswr:1.7, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Siretta TANGO28/0.1M/IPEX/S/S/35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TANGO28/0.1M/IPEX/S/S/35-ND
|
DigiKey | 2.4GHZ 21MM PANEL MOUNT STUBBY A Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7500 / $14.8400 | Buy Now |
DISTI #
419-2801MIPEXSS35
|
Mouser Electronics | Antennas 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX CONNECTOR RoHS: Compliant | 42 |
|
$7.7500 / $14.0600 | Buy Now |
|
Onlinecomponents.com | 2.4 GHz Tiny Stubby Panel Mount Wifi/Bluetooth/Zigbee Antenna 0.1M Cable I-PEX Connector RoHS: Compliant |
50 In Stock |
|
$7.9900 / $9.8100 | Buy Now |
|
Master Electronics | 2.4 GHz Tiny Stubby Panel Mount Wifi/Bluetooth/Zigbee Antenna 0.1M Cable I-PEX Connector RoHS: Compliant |
50 In Stock |
|
$7.9900 / $9.8100 | Buy Now |