There are no models available for this part yet.
Overview of TANGO21/3M/SMAM/S/S/26 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TANGO21/3M/SMAM/S/S/26 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8660
|
Newark | Antenna, Screw Mnt, Sma, 3M, Antenna Type:Gps, Frequency Min:1.57442Ghz, Frequency Max:1.57642Ghz, Antenna Mounting:Sma Connector, Gain:-, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Rohs Compliant: Yes |Siretta TANGO21/3M/SMAM/S/S/26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$22.7300 / $29.1300 | Buy Now | |
DISTI #
TANGO21/3M/SMAM/S/S/26-ND
|
DigiKey | RF ANT 1.575GHZ MOD SMA PAN MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$15.5124 / $17.0100 | Buy Now | |
DISTI #
419-213MSMAMSS26
|
Mouser Electronics | Antennas IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 3 METRE RG178 CABLE SMA MALE CONNECTOR RoHS: Compliant | 8 |
|
$15.5100 / $17.0100 | Buy Now | |
Onlinecomponents.com | Ip66 GPS Alone Through-Hole Antenna 28dBi 3 Metre RG178 Cable SMA Male Connector RoHS: Compliant | 0 |
|
$16.6300 / $20.0800 | Buy Now |
CAD Models for TANGO21/3M/SMAM/S/S/26 by Siretta Ltd
Part Data Attributes for TANGO21/3M/SMAM/S/S/26 by Siretta Ltd
TANGO21/3M/SMAM/S/S/26
Siretta Ltd
|
|
---|---|
Samacsys Manufacturer
|
Siretta Ltd
|
Want to compare parts?
-
TANGO21/3M/SMAM/S/S/26Siretta LtdVS
-