Part Details for TANGO15/5M/SMAM//SMAM/S/S/24 by Siretta Ltd
Overview of TANGO15/5M/SMAM//SMAM/S/S/24 by Siretta Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO15/5M/SMAM//SMAM/S/S/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8653
|
Newark | Low Profile Antenna, 0.89-2.1Ghz, Sma/5M, Antenna Type:Dome/Low Profile, Frequency Min:890Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Adhesive/Screw, Gain:25Db, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Rohs Compliant: Yes |Siretta TANGO15/5M/SMAM//SMAM/S/S/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2500 / $58.2700 | Buy Now |