Part Details for TANGO15/5M/SMAM//SMAM/S/S/22 by Siretta Ltd
Overview of TANGO15/5M/SMAM//SMAM/S/S/22 by Siretta Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO15/5M/SMAM//SMAM/S/S/22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TANGO15/5M/SMAM//SMAM/S/S/22-ND
|
DigiKey | RF ANT 850/900MHZ DOME SMA MALE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5880 | Buy Now |
DISTI #
419-155MSMAMSMAMSS22
|
Mouser Electronics | Antennas Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 5M RG174 cable and SMA male | 0 |
|
$55.6300 / $64.9700 | Order Now |
Part Details for TANGO15/5M/SMAM//SMAM/S/S/22
TANGO15/5M/SMAM//SMAM/S/S/22 CAD Models
TANGO15/5M/SMAM//SMAM/S/S/22 Part Data Attributes
|
TANGO15/5M/SMAM//SMAM/S/S/22
Siretta Ltd
Buy Now
|
Compare Parts:
TANGO15/5M/SMAM//SMAM/S/S/22
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |