Part Details for TANDEM XRAY-S-2200-200-PFD (8039490) by Festo
Results Overview of TANDEM XRAY-S-2200-200-PFD (8039490) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TANDEM XRAY-S-2200-200-PFD (8039490) Information
TANDEM XRAY-S-2200-200-PFD (8039490) by Festo is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for TANDEM XRAY-S-2200-200-PFD (8039490)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71324454
|
RS | Gripper, Zaytran, 2 finger, parallel, 4400N, 200mm stroke, digital sensor | Festo TANDEM XRAY-S-2200... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,769.8400 / $2,915.6200 | RFQ |