Part Details for TAJY226M020TNJV by KYOCERA AVX Components
Overview of TAJY226M020TNJV by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY226M020TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82124185
|
Verical | Cap Tant Solid 22uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.9 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1747 | Americas - 1000 |
|
$0.3789 / $0.4671 | Buy Now |