Part Details for TAJY157M010TNJV by Kyocera AVX Components
Overview of TAJY157M010TNJV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY157M010TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJY157M010TNJVTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0792 | Buy Now |
DISTI #
TAJY157M010TNJV
|
Avnet Americas | Cap Tant Solid 150uF 10V Y CASE 20% SMD 2917 125°C T/R (Alt: TAJY157M010TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9732 | Buy Now |
DISTI #
581-TAJY157M010TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 10VDC 20% TOL 1.2 Ohm ESR AEC-Q200 RoHS: Compliant | 0 |
|
$0.3080 / $1.0200 | Order Now |
DISTI #
73980286
|
RS | Conventional MnO2,150 uF,10 V | AVX TAJY157M010TNJV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
DISTI #
TAJY157M010TNJV
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
DISTI #
C1S127007280717
|
Chip1Stop | Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 1.2 Ohm 125C Automotive T/R RoHS: Compliant | 898 |
|
$0.3000 | Buy Now |
Part Details for TAJY157M010TNJV
TAJY157M010TNJV CAD Models
TAJY157M010TNJV Part Data Attributes
|
TAJY157M010TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157M010TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 129 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY157M010TNJV
This table gives cross-reference parts and alternative options found for TAJY157M010TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157M010TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY157M010R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | Kyocera AVX Components | TAJY157M010TNJV vs TPSY157M010R100 |
TPSY157M010B0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY157M010TNJV vs TPSY157M010B0100 |
B45194R2157M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY157M010TNJV vs B45194R2157M409 |
B45194E2157M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY157M010TNJV vs B45194E2157M406 |
T491V157M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY157M010TNJV vs T491V157M010ZT |
TPSY157M010S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJY157M010TNJV vs TPSY157M010S0150 |
T491V157M010ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJY157M010TNJV vs T491V157M010ZH7280 |
TPSY157M010K0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TAJY157M010TNJV vs TPSY157M010K0200V |
TPSY157M010B100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJY157M010TNJV vs TPSY157M010B100 |
LSR150/10DLM200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TAJY157M010TNJV vs LSR150/10DLM200 |