-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJY157M010RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6656
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJY157M010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6040 / $0.7130 | Buy Now |
DISTI #
478-3972-2-ND
|
DigiKey | CAP TANT 150UF 20% 10V 2917 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4688 | Buy Now |
DISTI #
TAJY157M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8893 / $0.9534 | Buy Now |
DISTI #
581-TAJY157M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 20% Tol. 10v RoHS: Compliant | 0 |
|
$0.4660 | Order Now |
DISTI #
73977557
|
RS | Conventional MnO2,150 uF,10 V | AVX TAJY157M010RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$1.0500 | Buy Now |
DISTI #
TAJY157M010RNJ
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5400 | RFQ |
DISTI #
43.54.13
|
Gudeco Elektronik | TACC Y (TAJ) (7,3 x 4,3 x 2,0 mm) 150 uF 10V ±20%(M) 125°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
Buy Now | |
DISTI #
TAJY157M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] -... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJY157M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY157M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 129 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJY157M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY157M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSR150/10DLM200 | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | TAJY157M010RNJ vs LSR150/10DLM200 |
TPSY157M010H150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917 | TAJY157M010RNJ vs TPSY157M010H150 |
T491V157M010ANAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJY157M010RNJ vs T491V157M010ANAUTO |
T491V157M010AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJY157M010RNJ vs T491V157M010AMAUTO |
T495V157M010AHA150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | TAJY157M010RNJ vs T495V157M010AHA150 |
TPSY157M010S0200V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | TAJY157M010RNJ vs TPSY157M010S0200V |
T491V157M010AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJY157M010RNJ vs T491V157M010AHAUTO7280 |
TPSY157M010A0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TAJY157M010RNJ vs TPSY157M010A0100 |
TAJY157M010BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TAJY157M010RNJ vs TAJY157M010BNJ |
PCT150/10DLM | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | TAJY157M010RNJ vs PCT150/10DLM |