Part Details for TAJW476K010RNJ by KYOCERA AVX Components
Overview of TAJW476K010RNJ by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW476K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63038845
|
Verical | Cap Tant Solid 47uF 10V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2221 | Americas - 20000 |
|
$0.1242 | Buy Now |
DISTI #
77893010
|
Verical | Cap Tant Solid 47uF 10V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 10 | Americas - 700 |
|
$0.4312 / $0.4732 | Buy Now |