Part Details for TAJW475K035R by Kyocera AVX Components
Overview of TAJW475K035R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW475K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJW475K035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 10%, -55 �C, 125 �C, 2312 [6032-15 Metric] (Alt: TAJW475K035R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJW475K035R
TAJW475K035R CAD Models
TAJW475K035R Part Data Attributes
|
TAJW475K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW475K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW475K035R
This table gives cross-reference parts and alternative options found for TAJW475K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC475K035HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035R vs TAJC475K035HNJY |
TA35TCM475KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJW475K035R vs TA35TCM475KCR-13 |
T495C475K035AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJW475K035R vs T495C475K035AG |
T495C475K035AS4096 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TAJW475K035R vs T495C475K035AS4096 |
TAJC475K035BNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035R vs TAJC475K035BNJY |
TAJC475K035KNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035R vs TAJC475K035KNJY |
TRJC475K035B600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW475K035R vs TRJC475K035B600 |
TAJW475K035P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035R vs TAJW475K035P |
T495C475K035AH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TAJW475K035R vs T495C475K035AH |
TRJC475K035S600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW475K035R vs TRJC475K035S600 |