Part Details for TAJW336M010RNJ by Kyocera AVX Components
Overview of TAJW336M010RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW336M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5303
|
Newark | Capacitor Tant, 33Uf, 10V, 2312 20%, Capacitance:33Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.6Ohm Rohs Compliant: Yes |Kyocera Avx TAJW336M010RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
73R9262
|
Newark | Tantalum Capacitor, 33Uf, 10V, 2312 20%, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:W, Failure Rate:-, Ripple Current:237Ma Rohs Compliant: Yes |Kyocera Avx TAJW336M010RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7280 | Buy Now |
DISTI #
TAJW336M010RNJ-ND
|
DigiKey | CAP TANT 33UF 20% 10V 2312 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6204 | Buy Now |
DISTI #
TAJW336M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW336M010RNJ) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 | Buy Now |
DISTI #
581-TAJW336M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977612
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJW336M010RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
DISTI #
TAJW336M010RNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, W, 2312, ±20%, -55÷125°C, 1.6Ω Min Qty: 1000 | 0 |
|
$0.3430 | RFQ |
DISTI #
TAJW336M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW336M010RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJW336M010RNJ
TAJW336M010RNJ CAD Models
TAJW336M010RNJ Part Data Attributes
|
TAJW336M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW336M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 95 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW336M010RNJ
This table gives cross-reference parts and alternative options found for TAJW336M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW336M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW336M010H350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010H350 |
TMCUUC1A336MTR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, CHIP | Hitachi Ltd | TAJW336M010RNJ vs TMCUUC1A336MTR |
TPSW336M010B0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010B0350 |
TCMIA336UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW336M010RNJ vs TCMIA336UT |
TPSW336M010K0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010K0350 |
TPSW336M010B350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010B350 |
TAJW336M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW336M010RNJ vs TAJW336M010A |
TPSW336M010R350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010R350 |
TPSW336M10S0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M10S0350 |
TPSW336M010S0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW336M010RNJ vs TPSW336M010S0350 |