Part Details for TAJW106M025RNJ by KYOCERA AVX Components
Overview of TAJW106M025RNJ by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW106M025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84395044
|
Verical | Cap Tant Solid 10uF 25V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 1000 |
|
$0.4960 | Buy Now |