Part Details for TAJV686K035RNJ by Kyocera AVX Components
Overview of TAJV686K035RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV686K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5332
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TAJV686K035RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.9600 | Buy Now |
DISTI #
478-13135-1-ND
|
DigiKey | CAP TANT 68UF 10% 35V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1701 In Stock |
|
$3.0838 / $6.0500 | Buy Now |
DISTI #
TAJV686K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV686K035RNJ) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6444 / $4.1718 | Buy Now |
DISTI #
581-TAJV686K035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 68uF 10% RoHS: Compliant | 586 |
|
$3.0800 / $6.0500 | Buy Now |
DISTI #
73977644
|
RS | Conventional MnO2,68 uF,35 V | AVX TAJV686K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $6.0400 | RFQ |
|
Future Electronics | TAJ Series 68 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 800Reel |
|
$2.9500 / $3.0600 | Buy Now |
DISTI #
TAJV686K035RNJ
|
TTI | Tantalum Capacitors - Solid SMD 35V 68uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.0000 / $3.1900 | Buy Now |
DISTI #
TAJV686K035RNJ
|
TME | Capacitor: tantalum, 68uF, 35VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$2.7700 | RFQ |
DISTI #
TAJV686K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 35 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV686K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TAJV686K035RNJ
|
Avnet Asia | Surface Mount Tantalum Capacitor, 68 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] (Alt: TAJV686K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJV686K035RNJ
TAJV686K035RNJ CAD Models
TAJV686K035RNJ Part Data Attributes:
|
TAJV686K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV686K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |