There are no models available for this part yet.
Overview of TAJV477K010HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJV477K010HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-TAJV477K010HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANT SMD WITH SPECIAL MOQ RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73982492
|
RS | Conventional MnO2,470 uF,10 V | AVX TAJV477K010HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.6600 | RFQ |
CAD Models for TAJV477K010HNJ by Kyocera AVX Components
Part Data Attributes for TAJV477K010HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.047 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
283 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TAJV477K010HNJ
This table gives cross-reference parts and alternative options found for TAJV477K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV477K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV477K010LLSC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LLSC0024 |
TBJV477K010LSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LSSC0924 |
TBJV477K010LXSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LXSB0700 |
T495E477K010ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV477K010HNJ vs T495E477K010ATE1007280 |
TPSV477K010K0060V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924 | Kyocera AVX Components | TAJV477K010HNJ vs TPSV477K010K0060V |
TBJV477K010CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010CWSB0900 |
TBJV477K010LALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LALZ0845 |
TBJV477K010LXSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LXSZ0823 |
TBJV477K010LFLC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LFLC0824 |
TBJV477K010LALZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | Kyocera AVX Components | TAJV477K010HNJ vs TBJV477K010LALZ0723 |