There are no models available for this part yet.
Overview of TAJV108M006Y by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJV108M006Y by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S417902800759
|
Chip1Stop | Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 125 C Plastic T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.7320 | Buy Now |
CAD Models for TAJV108M006Y by Kyocera AVX Components
Part Data Attributes for TAJV108M006Y by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
3.55 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Manufacturer Series
|
TAJ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
TAJ
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TAJV108M006Y
This table gives cross-reference parts and alternative options found for TAJV108M006Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV108M006Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV108M006BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV108M006Y vs TAJV108M006BNJV |
TPSV108M006S0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV108M006Y vs TPSV108M006S0040 |
TPSV108M006H0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TAJV108M006Y vs TPSV108M006H0050V |
T495E108M006ATA050 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, 2924, | KEMET Corporation | TAJV108M006Y vs T495E108M006ATA050 |
TAJV108M006HNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV108M006Y vs TAJV108M006HNJV |
T495E108M006AME050 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJV108M006Y vs T495E108M006AME050 |
TPSV108M006H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV108M006Y vs TPSV108M006H0040 |
TPSV108M006A0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV108M006Y vs TPSV108M006A0040 |
TAJV108M006RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV108M006Y vs TAJV108M006RNJV |
TAJV108M006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV108M006Y vs TAJV108M006BNJ |