There are no models available for this part yet.
Overview of TAJS475M006RNJ by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJS475M006RNJ by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84392960
|
Verical | Cap Tant Solid 4.7uF 6.3V S CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 7.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2238 | Americas - 25000 |
|
$0.2000 | Buy Now |