Part Details for TAJS474K050RNJ by Kyocera AVX Components
Overview of TAJS474K050RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS474K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5295
|
Newark | Capacitor Tant, 0.47Uf, 50V, 1206 10%, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:9.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJS474K050RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.3720 | Buy Now |
DISTI #
TAJS474K050RNJ-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V 1206 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3584 | Buy Now |
DISTI #
TAJS474K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, -55 °C, 125 °C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS474K050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2628 | Buy Now |
DISTI #
581-TAJS474K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.47uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982530
|
RS | Conventional MnO2,0.47 uF,50 V | AVX TAJS474K050RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
DISTI #
TAJS474K050RNJ
|
TME | Capacitor: tantalum, 0.47uF, 50VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2490 | RFQ |
DISTI #
TAJS474K050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 50 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS474K050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS474K050RNJ
TAJS474K050RNJ CAD Models
TAJS474K050RNJ Part Data Attributes
|
TAJS474K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS474K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 33 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS474K050RNJ
This table gives cross-reference parts and alternative options found for TAJS474K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS474K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS474K050SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS474K050RNJ vs TAJS474K050SNJ |
PCT.47/50ALKPB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Nemco Electronics Corporation | TAJS474K050RNJ vs PCT.47/50ALKPB |
TAJS474K050SNJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJS474K050RNJ vs TAJS474K050SNJV |
TAJS474K050BNJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJS474K050RNJ vs TAJS474K050BNJV |
TAJS474K050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS474K050RNJ vs TAJS474K050ANJ |
TCKIX474ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS474K050RNJ vs TCKIX474ST |
TAJS474K050KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJS474K050RNJ vs TAJS474K050KNJ |
PCT.47/50ALKLF | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Nemco Electronics Corporation | TAJS474K050RNJ vs PCT.47/50ALKLF |