Part Details for TAJS334K035RNJ by Kyocera AVX Components
Overview of TAJS334K035RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS334K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9186
|
Newark | Tantalum Capacitor, 0.33Uf, 35V, 1206 10%, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:15Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:66Ma Rohs Compliant: Yes |Kyocera Avx TAJS334K035RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3420 | Buy Now |
DISTI #
54J3910
|
Newark | Capacitor Tant, 0.33Uf, 35V, 1206 10%, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:15Ohm Rohs Compliant: Yes |Kyocera Avx TAJS334K035RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
478-TAJS334K035RNJCT-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1755 / $0.7900 | Buy Now |
DISTI #
TAJS334K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS334K035RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1397 | Buy Now |
DISTI #
581-TAJS334K035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.33uF 10% RoHS: Compliant | 1372 |
|
$0.1750 / $0.7700 | Buy Now |
DISTI #
73982536
|
RS | Conventional MnO2,0.33 uF,35 V | AVX TAJS334K035RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.1658 | Buy Now |
DISTI #
TAJS334K035RNJ
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 100 | 0 |
|
$0.2860 / $0.4280 | RFQ |
DISTI #
TAJS334K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS334K035RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS334K035RNJ
TAJS334K035RNJ CAD Models
TAJS334K035RNJ Part Data Attributes
|
TAJS334K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS334K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 26 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS334K035RNJ
This table gives cross-reference parts and alternative options found for TAJS334K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS334K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS334K035ANJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035ANJV |
T450P13341VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS334K035RNJ vs T450P13341VKP |
TAJS334K035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035ANJ |
TAJS334K035HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035HNJ |
T451P13341VKB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS334K035RNJ vs T451P13341VKB |
TAJS334K035RNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035RNJV |
TAJS334K035KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035KNJ |
TAJS334K035BNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJS334K035RNJ vs TAJS334K035BNJV |
TCKIV334ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS334K035RNJ vs TCKIV334ST |
T452P13341VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS334K035RNJ vs T452P13341VKP |