There are no models available for this part yet.
Overview of TAJS156M010RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJS156M010RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K2583
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJS156M010RNJ Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 | Buy Now | |
DISTI #
TAJS156M010RNJ-ND
|
DigiKey | CAP TANT 15UF 20% 10V 1206 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3735 | Buy Now | |
DISTI #
TAJS156M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS156M010RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 / $0.4892 | Buy Now | |
DISTI #
581-TAJS156M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 20% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73977785
|
RS | Conventional MnO2,15 uF,10 V | AVX TAJS156M010RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ | |
DISTI #
TAJS156M010RNJ
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, S, 1206, ±20%, -55÷125°C, 2Ω Min Qty: 2500 | 0 |
|
$0.2460 | RFQ | |
DISTI #
TAJS156M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS156M010RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJS156M010RNJ by Kyocera AVX Components
Part Data Attributes for TAJS156M010RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0015 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
72 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS156M010RNJ
This table gives cross-reference parts and alternative options found for TAJS156M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS156M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS156M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS156M010RNJ vs TAJS156M010PNJ |
TMCUA1A156MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJS156M010RNJ vs TMCUA1A156MTR2F |
Related Parts for TAJS156M010RNJ
-
DE1B3KX471KA4BN01FFixed Capacitors
-
RT0402DRE071K6LFixed Resistors
-
214346Headers and Edge Type Connectors
-
LQM21PN2R2MC0DFixed Inductors
-
DFLS130L-7Rectifier Diodes
-
BLM21PG300SN1DData Line Filters
-
ESD5Z6.0T1GTransient Suppressors
-
TMS320F28376SZWTTMicrocontrollers
-
DMT3020LFDB-7Small Signal Field-Effect Transistors