Part Details for TAJS155K006RNJ by Kyocera AVX Components
Overview of TAJS155K006RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS155K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3874
|
Newark | Capacitor Tant, 1.5Uf, 6.3V, 25 Ohm, 0.1, 1206, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:25Ohm Rohs Compliant: Yes |Kyocera Avx TAJS155K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3730 | Buy Now |
DISTI #
TAJS155K006RNJ-ND
|
DigiKey | CAP TANT 1.5UF 10% 6.3V 1206 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3089 | Buy Now |
DISTI #
TAJS155K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS155K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2332 | Buy Now |
DISTI #
581-TAJS155K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 1.5uF 10% RoHS: Compliant | 0 |
|
$0.2530 / $0.8400 | Order Now |
DISTI #
73977792
|
RS | Conventional MnO2,1.5 uF,6.3 V | AVX TAJS155K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3350 / $0.3940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
TAJS155K006RNJ
|
TME | Capacitor: tantalum, 1.5uF, 6.3VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1650 | RFQ |
DISTI #
TAJS155K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS155K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS155K006RNJ
TAJS155K006RNJ CAD Models
TAJS155K006RNJ Part Data Attributes
|
TAJS155K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS155K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 20 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS155K006RNJ
This table gives cross-reference parts and alternative options found for TAJS155K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS155K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450P11550JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006RNJ vs T450P11550JKP |
TAJS155K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJS155K006RNJ vs TAJS155K006RNJV |
T451P11550JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006RNJ vs T451P11550JKB |
T452P11550JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS155K006RNJ vs T452P11550JKB |
TAJS155K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155K006RNJ vs TAJS155K006PNJ |
TAJS155K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJS155K006RNJ vs TAJS155K006BNJV |
NTC-P155K6.3TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TAJS155K006RNJ vs NTC-P155K6.3TRA2 |
TAJS155K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS155K006RNJ vs TAJS155K006BNJ |
TAJS155K006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS155K006RNJ vs TAJS155K006HNJ |
301200119B155JK | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJS155K006RNJ vs 301200119B155JK |