There are no models available for this part yet.
Overview of TAJS104M020R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJS104M020R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJS104M020R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 uF, 20 V, � 20%, -55 �C, 125 �C, 1206 [3216-12 Metric] (Alt: TAJS104M020R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJS104M020R by Kyocera AVX Components
Part Data Attributes for TAJS104M020R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS104M020R
This table gives cross-reference parts and alternative options found for TAJS104M020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS104M020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU104M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TAJS104M020R vs NRU104M20 |
NRU104M20L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJS104M020R vs NRU104M20L8 |
NRU104M20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJS104M020R vs NRU104M20R8 |
NTC-P104M20TRA213 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TAJS104M020R vs NTC-P104M20TRA213 |
TAJS104M020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS104M020R vs TAJS104M020P |
TMU1DATTE104MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TAJS104M020R vs TMU1DATTE104MR |
NTC-T104M20TRA2(40)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | TAJS104M020R vs NTC-T104M20TRA2(40)F |
TAJS104M020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS104M020R vs TAJS104M020A |
TAJS104M020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS104M020R vs TAJS104M020Y |
NRU104M20N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJS104M020R vs NRU104M20N8 |