TAJS104M020HNJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1206,

Overview of TAJS104M020HNJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJS104M020HNJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJS104M020HNJV by Kyocera AVX Components

TAJS104M020HNJV
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25000 mΩ
Height
1.2 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TAJS104M020HNJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1206,
    VS

Alternate Parts for TAJS104M020HNJV

This table gives cross-reference parts and alternative options found for TAJS104M020HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS104M020HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJS104M020ANJV Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020ANJV
TAJS104M020BNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020BNJ
PCT.1/20ALM Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Nemco Electronics Corporation TAJS104M020HNJV vs PCT.1/20ALM
TAJS104M020RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020RNJ
TAJS104M020ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020ANJ
TAJS104M020HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020HNJ
TCMID104ST Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Cal-Chip Electronics TAJS104M020HNJV vs TCMID104ST
NTC-P104M20TRA2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, 1.2 MMH CHIP NIC Components Corp TAJS104M020HNJV vs NTC-P104M20TRA2
SKF-1D104M-RA2 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1306, ELNA America Inc TAJS104M020HNJV vs SKF-1D104M-RA2
TAJS104M020BNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104M020HNJV vs TAJS104M020BNJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJS104M020HNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJS104M020HNJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJS104M020HNJV would you like to use for your alert(s)?
  • Please alert me when TAJS104M020HNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJS104M020HNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJS104M020HNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJS104M020HNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJS104M020HNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJS104M020HNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: