Part Details for TAJR685K006RNJ by KYOCERA AVX Components
Overview of TAJR685K006RNJ by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR685K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174079
|
Verical | Cap Tant Solid 6.8uF 6.3V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2052 | Americas - 7500 |
|
$0.0946 | Buy Now |
DISTI #
25797195
|
Verical | Cap Tant Solid 6.8uF 6.3V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 7 Ohm 125°C T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1701 | Americas - 1903 |
|
$0.1439 | Buy Now |