Part Details for TAJR106M004RNJ by Kyocera AVX Components
Results Overview of TAJR106M004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJR106M004RNJ Information
TAJR106M004RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJR106M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3773
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR106M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3310 | Buy Now |
DISTI #
TAJR106M004RNJ-ND
|
DigiKey | CAP TANT 10UF 20% 4V 0805 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2964 | Buy Now |
DISTI #
TAJR106M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape an... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.2813 | Buy Now |
DISTI #
581-TAJR106M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 10uF 20% RoHS: Compliant | 0 |
|
$0.2950 / $1.0500 | Order Now |
DISTI #
73977876
|
RS | Conventional MnO2,10 uF,4 V | AVX TAJR106M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.3750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2440 | Buy Now |
DISTI #
TAJR106M004RNJ
|
TME | Capacitor: tantalum, 10uF, 4VDC, SMD, R, 0805, ±20%, -55÷125°C, 7Ω Min Qty: 2500 | 0 |
|
$0.1510 | RFQ |
DISTI #
TAJR106M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 4 V 20 55 C 125 C 0805 201215 Metric - Tape and Reel (Alt: T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR106M004RNJ
TAJR106M004RNJ CAD Models
TAJR106M004RNJ Part Data Attributes
|
TAJR106M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR106M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 35 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR106M004RNJ
This table gives cross-reference parts and alternative options found for TAJR106M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR106M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJR106M004HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TAJR106M004RNJ vs TAJR106M004HNJ |
T494R106M004AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | TAJR106M004RNJ vs T494R106M004AT |
TPSR106M4S3000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | TAJR106M004RNJ vs TPSR106M4S3000 |
TAJR106M004BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | TAJR106M004RNJ vs TAJR106M004BNJV |
TAJR106M004PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TAJR106M004RNJ vs TAJR106M004PNJ |
292D106X0004R8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | TAJR106M004RNJ vs 292D106X0004R8T |
T491R106M004ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJR106M004RNJ vs T491R106M004ATAUTO |
TAJR106M004RNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | TAJR106M004RNJ vs TAJR106M004RNJV |
TMCR106M4EHS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | TAJR106M004RNJ vs TMCR106M4EHS |
TPSR106M004A3000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAJR106M004RNJ vs TPSR106M004A3000 |