Part Details for TAJR105K025RNJ by Kyocera AVX Components
Overview of TAJR105K025RNJ by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR105K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3106
|
Newark | Cap, Tant, 1Uf, 25V, Case R, Capacitance:1Μf, Voltage Rating:25V, Tantalum Capacitor Case:0805 [2012 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAJR105K025RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 395 |
|
$0.2700 / $0.6030 | Buy Now |
DISTI #
65M4930
|
Newark | Tantalum Capacitor, 1Uf, 25V, 0805 10%, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:83Ma Rohs Compliant: Yes |Kyocera Avx TAJR105K025RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
73R9152
|
Newark | Cap, 1Uf, 25V, Tant, Case R, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:83Ma, Product Length:2.05Mm Rohs Compliant: Yes |Kyocera Avx TAJR105K025RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
478-8928-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15509 In Stock |
|
$0.1350 / $0.6000 | Buy Now |
DISTI #
TAJR105K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR105K025RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1573 / $0.1734 | Buy Now |
DISTI #
581-TAJR105K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 10% RoHS: Compliant | 5479 |
|
$0.1320 / $0.5900 | Buy Now |
DISTI #
V36:1790_07467237
|
Arrow Electronics | Cap Tant Solid 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 8 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2243 | Americas - 2500 |
|
$0.1230 / $0.1293 | Buy Now |
DISTI #
73977884
|
RS | Conventional MnO2,1.0 uF,25 V | AVX TAJR105K025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3810 | RFQ |
|
Future Electronics | TAJ Series 0805 1 uF 25 V ±10% SMT Standard Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
TAJR105K025RNJ
|
TTI | Tantalum Capacitors - Solid SMD 25V 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1340 | Buy Now |
Part Details for TAJR105K025RNJ
TAJR105K025RNJ CAD Models
TAJR105K025RNJ Part Data Attributes
|
TAJR105K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR105K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 33 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR105K025RNJ
This table gives cross-reference parts and alternative options found for TAJR105K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR105K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR105K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR105K025RNJ vs TAJR105K025B |
TMCP1E105KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR105K025RNJ vs TMCP1E105KTR2F |
TCKIE105RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR105K025RNJ vs TCKIE105RT |
TAJR105K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR105K025RNJ vs TAJR105K025A |