Part Details for TAJR104K020HNJ by Kyocera AVX Components
Overview of TAJR104K020HNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR104K020HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6213
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJR104K020HNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 | Buy Now |
DISTI #
478-TAJR104K020HNJTR-ND
|
DigiKey | CAP TANT 0.1UF 10% 20V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3274 | Buy Now |
DISTI #
TAJR104K020HNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJR104K020HNJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3419 / $0.3770 | Buy Now |
DISTI #
581-TAJR104K020HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 0.1uF 10% RoHS: Not Compliant | 0 |
|
$0.2820 / $0.3200 | Order Now |
DISTI #
73982572
|
RS | Conventional MnO2,0.10 uF,20 V | AVX TAJR104K020HNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3730 / $0.4380 | RFQ |
DISTI #
TAJR104K020HNJ
|
TTI | Tantalum Capacitors - Solid SMD 20V 0.1uF 10% Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2790 / $0.3170 | Buy Now |
Part Details for TAJR104K020HNJ
TAJR104K020HNJ CAD Models
TAJR104K020HNJ Part Data Attributes
|
TAJR104K020HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR104K020HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 19 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR104K020HNJ
This table gives cross-reference parts and alternative options found for TAJR104K020HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR104K020HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR104K020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR104K020HNJ vs TAJR104K020YNJ |
TAJR104K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR104K020HNJ vs TAJR104K020PNJ |
TAJR104K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR104K020HNJ vs TAJR104K020A |
TMC1DP104KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TAJR104K020HNJ vs TMC1DP104KLRH |
TMCP1D104KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR104K020HNJ vs TMCP1D104KTR2F |
VTS104K020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 0805 | Vatronics Technologies Limited | TAJR104K020HNJ vs VTS104K020ST |
TAJR104K020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR104K020HNJ vs TAJR104K020B |