Part Details for TAJP224K050SNJ by Kyocera AVX Components
Overview of TAJP224K050SNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP224K050SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9117
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJP224K050SNJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
478-TAJP224K050SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3671 | Buy Now |
DISTI #
TAJP224K050SNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJP224K050SNJ) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3169 | Buy Now |
DISTI #
581-TAJP224K050SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V .22uF 10% 805 ESR = 17 Ohm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977912
|
RS | Conventional MnO2,0.22 uF,50 V | AVX TAJP224K050SNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4820 / $0.5360 | RFQ |
DISTI #
TAJP224K050SNJ
|
TME | Capacitor: tantalum, 0.22uF, 50VDC, SMD, P, 0805, ±10%, -55÷125°C Min Qty: 10000 | 0 |
|
$0.2260 | RFQ |
Part Details for TAJP224K050SNJ
TAJP224K050SNJ CAD Models
TAJP224K050SNJ Part Data Attributes
|
TAJP224K050SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP224K050SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 24 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP224K050SNJ
This table gives cross-reference parts and alternative options found for TAJP224K050SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP224K050SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP224K050KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJP224K050SNJ vs TAJP224K050KNJ |
TAJP224K050HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJP224K050SNJ vs TAJP224K050HNJ |