Part Details for TAJP155M020RNJ by Kyocera AVX Components
Overview of TAJP155M020RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP155M020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5275
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJP155M020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
TAJP155M020RNJ-ND
|
DigiKey | CAP TANT 1.5UF 20% 20V 0805 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3363 | Buy Now |
DISTI #
TAJP155M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 20 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP155M020RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2466 | Buy Now |
DISTI #
581-TAJP155M020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1.5uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977918
|
RS | Conventional MnO2,1.5 uF,20 V | AVX TAJP155M020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
DISTI #
TAJP155M020RNJ
|
TME | Capacitor: tantalum, 1.5uF, 20VDC, SMD, P, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1990 | RFQ |
DISTI #
TAJP155M020RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 20 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP155M020RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJP155M020RNJ
TAJP155M020RNJ CAD Models
TAJP155M020RNJ Part Data Attributes
|
TAJP155M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP155M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9600 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 32 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP155M020RNJ
This table gives cross-reference parts and alternative options found for TAJP155M020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP155M020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP155M020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020RNJV |
TAJP155M020KNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020KNJV |
TAJP155M020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020BNJ |
TAJP155M020R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020R |
TAJP155M020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020A |
TAJP155M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020SNJV |
TAJP155M020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020ANJV |
TAJP155M020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020ANJ |
TCMID155PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJP155M020RNJ vs TCMID155PT |
TAJP155M020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP155M020RNJ vs TAJP155M020SNJ |