There are no models available for this part yet.
Overview of TAJP106M010RNJ. by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJP106M010RNJ. by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC1038
|
Newark | Tantalum Capacitor, 10Uf, 10V, 6 Ohm, 0.2, 805, Full Reel, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:P, Product Length:2.05Mm Rohs Compliant: Yes |Kyocera Avx TAJP106M010RNJ. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3010 | Buy Now |