Part Details for TAJF477M002B by Kyocera AVX Components
Overview of TAJF477M002B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJF477M002B
TAJF477M002B CAD Models
TAJF477M002B Part Data Attributes
|
TAJF477M002B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJF477M002B
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJF477M002B
This table gives cross-reference parts and alternative options found for TAJF477M002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJF477M002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSF477M2S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJF477M002B vs TPSF477M2S0200 |
TAJF477M002R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJF477M002B vs TAJF477M002R |
TPSF477M2A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF477M002B vs TPSF477M2A0200 |
TAJF477M002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF477M002B vs TAJF477M002RNJ |
TAJF477M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJF477M002B vs TAJF477M002ANJ |
TCMOB477FT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJF477M002B vs TCMOB477FT |
TPSF477M2R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJF477M002B vs TPSF477M2R0200 |
TPSF477M002A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJF477M002B vs TPSF477M002A0200 |
TPSF477M2B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF477M002B vs TPSF477M2B0200 |
TPSF477M002R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF477M002B vs TPSF477M002R0200 |