Part Details for TAJF336M025RNJ by Kyocera AVX Components
Overview of TAJF336M025RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJF336M025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1081
|
Newark | Cap, 33Uf, 25V, Tant, Case F, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:F, Failure Rate:-, Ripple Current:333Ma, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJF336M025RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 662 |
|
$0.4620 | Buy Now |
DISTI #
77AH1082
|
Newark | Cap, 33Uf, 25V, Tant, Case F, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:F, Failure Rate:-, Ripple Current:333Ma, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJF336M025RNJ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.5340 | Buy Now |
DISTI #
478-TAJF336M025RNJCT-ND
|
DigiKey | CAP TANT 33UF 20% 25V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4454 In Stock |
|
$0.9482 / $2.5300 | Buy Now |
DISTI #
TAJF336M025RNJ
|
Avnet Americas | Cap Tant Solid 33uF 25V F CASE 20% SMD 2312 125°C T/R - Tape and Reel (Alt: TAJF336M025RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1263 / $1.2418 | Buy Now |
DISTI #
77AH1081
|
Avnet Americas | Cap Tant Solid 33uF 25V F CASE 20% SMD 2312 125°C T/R - Product that comes on tape, but is not reeled (Alt: 77AH1081) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Ammo Pack | 662 Partner Stock |
|
$1.5200 / $2.5800 | Buy Now |
DISTI #
581-TAJF336M025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=.9Ohms RoHS: Compliant | 566 |
|
$1.1600 / $2.4800 | Buy Now |
DISTI #
73979148
|
RS | Tantalum - HERMSEAL33 uF,25 V | AVX TAJF336M025RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ |
DISTI #
TAJF336M025RNJ
|
TME | Capacitor: tantalum, 33uF, 25VDC, SMD, F, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6800 | RFQ |
DISTI #
TAJF336M025RNJ
|
Avnet Abacus | Cap Tant Solid 33uF 25V F CASE 20% SMD 2312 125�C T/R (Alt: TAJF336M025RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJF336M025RNJ
TAJF336M025RNJ CAD Models
TAJF336M025RNJ Part Data Attributes
|
TAJF336M025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJF336M025RNJ
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 133 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |