Part Details for TAJF107M016RNJ by Kyocera AVX Components
Overview of TAJF107M016RNJ by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJF107M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3090
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 20%, 16 V, 2312 [6032 Metric], F Rohs Compliant: Yes |Kyocera Avx TAJF107M016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$1.3500 / $2.3200 | Buy Now |
DISTI #
56K3952
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 20%, 16 V, 2312 [6032 Metric], F Rohs Compliant: Yes |Kyocera Avx TAJF107M016RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $1.0600 | Buy Now |
DISTI #
478-8924-1-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4698 In Stock |
|
$0.6098 / $1.7800 | Buy Now |
DISTI #
TAJF107M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF107M016RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9904 / $1.1338 | Buy Now |
DISTI #
581-TAJF107M016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=400mOhms 20% RoHS: Compliant | 1570 |
|
$0.7940 / $1.5400 | Buy Now |
DISTI #
V72:2272_10765220
|
Arrow Electronics | Cap Tant Solid 100uF 16V F CASE 20% (6 X 3.2 X 2mm) Inward L SMD 6032-20 0.4 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1178 |
|
$0.8355 / $1.0093 | Buy Now |
DISTI #
73977946
|
RS | Conventional MnO2,100 uF,16 V | AVX TAJF107M016RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.2300 | RFQ |
|
Future Electronics | SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Tantalum Capacitors - Solid SMD 16V 1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
DISTI #
TAJF107M016RNJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=400mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6050 / $0.6420 | Buy Now |
DISTI #
TAJF107M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF107M016RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9904 / $1.1338 | Buy Now |
Part Details for TAJF107M016RNJ
TAJF107M016RNJ CAD Models
TAJF107M016RNJ Part Data Attributes:
|
TAJF107M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJF107M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJF107M016RNJ
This table gives cross-reference parts and alternative options found for TAJF107M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJF107M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016U1079M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJF107M016RNJ vs B45016U1079M207 |