There are no models available for this part yet.
Overview of TAJE687K006UNJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE687K006UNJV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJE687K006UNJV
|
TME | Capacitor: tantalum, 680uF, 6.3VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.1100 | RFQ |
CAD Models for TAJE687K006UNJV by Kyocera AVX Components
Part Data Attributes for TAJE687K006UNJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0428 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
230 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE687K006UNJV
This table gives cross-reference parts and alternative options found for TAJE687K006UNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687K006UNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE687K006K0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K006K0060 |
B45196L1687K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687K006UNJV vs B45196L1687K506 |
TAJE687K006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687K006UNJV vs TAJE687K006S |
LSR680/6HK100LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917, | Nemco Electronics Corporation | TAJE687K006UNJV vs LSR680/6HK100LF |
TPSE687K6A0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K6A0060 |
TPME687K006R0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K006UNJV vs TPME687K006R0023 |
TPSE687K006A60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K006A60 |
TCKOJ687ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687K006UNJV vs TCKOJ687ETLSR100 |
TPSE687K006T0060V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K006T0060V |
TPSE687K006U0060V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687K006UNJV vs TPSE687K006U0060V |