Part Details for TAJE336M025R by Kyocera AVX Components
Overview of TAJE336M025R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE336M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 172183 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% (Also Known As: TAJE336M025RNJ) | 172183 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% (Also Known As: TAJE336M025RNJ) | 640 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 640 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% (Also Known As: TAJE336M025RNJ) | 320 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 320 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 114 |
|
$0.7828 / $1.5655 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% (Also Known As: TAJE336M025RNJ) | 114 |
|
$0.7828 / $1.5655 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 380 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for TAJE336M025R
TAJE336M025R CAD Models
TAJE336M025R Part Data Attributes
|
TAJE336M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE336M025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE336M025R
This table gives cross-reference parts and alternative options found for TAJE336M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE336M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336M025CADD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CADD0823 |
TBJE336M025LEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025LEDZ0800 |
TBJE336M025CASC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CASC0H45 |
TBJE336M025LDDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025LDDZ0724 |
TBJE336M025LXSC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025LXSC0924 |
TBJE336M025CWLD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CWLD0924 |
TBJE336M025CSDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CSDZ0045 |
TBJE336M025LSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336M025R vs TBJE336M025LSLC0823 |
TBJE336M025CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CRSB0724 |
TBJE336M025CKDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJE336M025R vs TBJE336M025CKDB0045 |