Part Details for TAJE157M020RNJ by Kyocera AVX Components
Overview of TAJE157M020RNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE157M020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3666
|
Newark | Capacitor Tant, 150Uf, 20V, 2917 20%, Full Reel, Capacitance:150Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:742Marohs Compliant: Yes |Kyocera Avx TAJE157M020RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9740 / $1.3100 | Buy Now |
DISTI #
73R9126
|
Newark | Tantalum Capacitor, 150Uf, 20V, 2917 20%, Capacitance:150Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:742Ma Rohs Compliant: Yes |Kyocera Avx TAJE157M020RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
478-TAJE157M020RNJCT-ND
|
DigiKey | CAP TANT 150UF 20% 20V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
325 In Stock |
|
$0.9991 / $2.6600 | Buy Now |
DISTI #
TAJE157M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE157M020RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1564 / $1.3238 | Buy Now |
DISTI #
581-TAJE157M020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 150uF 20% 2917 ESR= 300 mOhm RoHS: Compliant | 997 |
|
$0.9980 / $2.6100 | Buy Now |
DISTI #
73977997
|
RS | Conventional MnO2,150 uF,20 V | AVX TAJE157M020RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Future Electronics | TAJ Series 150 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9900 / $1.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 125 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 100 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Quest Components | 225 |
|
$1.4652 / $3.1680 | Buy Now |
Part Details for TAJE157M020RNJ
TAJE157M020RNJ CAD Models
TAJE157M020RNJ Part Data Attributes:
|
TAJE157M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE157M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE157M020RNJ
This table gives cross-reference parts and alternative options found for TAJE157M020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE157M020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE157M020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE157M020RNJ vs TAJE157M020Y |