Part Details for TAJE157K010KNJ by Kyocera AVX Components
Overview of TAJE157K010KNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE157K010KNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | AVX TAJE157K010KNJ | 1480 in Stock |
|
RFQ |
Part Details for TAJE157K010KNJ
TAJE157K010KNJ CAD Models
TAJE157K010KNJ Part Data Attributes:
|
TAJE157K010KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE157K010KNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE157K010KNJ
This table gives cross-reference parts and alternative options found for TAJE157K010KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE157K010KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE157K010CRSC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CRSC0945 |
TBWE157K010LSLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010LSLZ0800 |
TBWE157K010CBLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CBLZ0000 |
TBWE157K010CWSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CWSC0724 |
TBWE157K010CBSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CBSB0024 |
TBWE157K010CRSZ0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CRSZ0824 |
TBWE157K010CSLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CSLB0H24 |
TBWE157K010CSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CSSZ0900 |
TBWE157K010CBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010CBSB0724 |
TBWE157K010LSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE157K010KNJ vs TBWE157K010LSLC0724 |