Part Details for TAJE156K050RNJ by Kyocera AVX Components
Overview of TAJE156K050RNJ by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE156K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8103
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 50 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE156K050RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 556 |
|
$3.1700 | Buy Now |
DISTI #
54J3649
|
Newark | Tantalum Capacitor, 15Uf, 50V, 0.6 Ohm, 0.1, 2717, Full Reel, Capacitance:15Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE156K050RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
60R6031
|
Newark | Tantalum Capacitor, 15Uf, 50V, Case E, Reel, Capacitance:15Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJE156K050RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7800 | Buy Now |
DISTI #
04X6875
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 50 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE156K050RNJ Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
478-3077-1-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16126 In Stock |
|
$1.1673 / $3.0500 | Buy Now |
DISTI #
TAJE156K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE156K050RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6943 / $1.9396 | Buy Now |
DISTI #
581-TAJE156K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ESR= 600 mOhm RoHS: Compliant | 408 |
|
$2.9700 / $5.1100 | Buy Now |
DISTI #
73982638
|
RS | Conventional MnO2,15 uF,50 V | AVX TAJE156K050RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.3700 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10% 50 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 55 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for TAJE156K050RNJ
TAJE156K050RNJ CAD Models
TAJE156K050RNJ Part Data Attributes:
|
TAJE156K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE156K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 210 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE156K050RNJ
This table gives cross-reference parts and alternative options found for TAJE156K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE156K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME156K050LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LWSB0724 |
B45198H7156K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE156K050RNJ vs B45198H7156K506 |
TBME156K050LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LBSB0700 |
TBME156K050LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LBSB0823 |
TBME156K050LSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LSSB0800 |
B45396R7156K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE156K050RNJ vs B45396R7156K506 |
TBME156K050LRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LRSB0700 |
TBME156K050LSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE156K050RNJ vs TBME156K050LSSB0724 |
TAJE156K050Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE156K050RNJ vs TAJE156K050Y |
B45197A7156K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE156K050RNJ vs B45197A7156K509 |